
Highlights & Details
Industrial counting scales with convenient numeric keypad for easy data entry, counting resolution 75000 points
- Industrial quality: Heavy-duty design for tough applications in industrial environments
- Ergonomic evaluation unit with large keypad and high-contrast LCD displays for comfortable input and reading of e.g. taras, reference weights, limit values etc.
- 99 item storage locations for master data such as reference weight, reference quantity, container weight (tara feed) etc.
- Accurate counting: Manual reference optimization gradually improves the average part weight
- Summing of counting parts,
- This text is machine translated.
Technical specifications
- Weight range
30 kg
- Product type
Counting scales
- Readability
5 g
10 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 230 x 795 x 230 mm (incl. packaging)
- Weight
7 kg
- Weight resolution
5 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Dim. (add. text)
incl. packaging
- Width
795 mm
- Height
230 mm
- Length
230 mm
- Reproducibility
0.005 kg
0.01 kg
- Type
IFS 30K-3M
- Features
Counting
Calibratable
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552201 Kern IFS 30K-3M Counting scales IFS 30K-3M Weight range 30 kg Readability 5 g, 10 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552201 Kern IFS 30K-3M Counting scales IFS 30K-3M Weight range 30 kg Readability 5 g, 10 g via PSU Multicolour
Information
Information 1552201 Kern IFS 30K-3M Counting scales IFS 30K-3M Weight range 30 kg Readability 5 g, 10 g via PSU Multicolour
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















