
Highlights & Details
Platform scale 0,2 g: 0,5 g : 12 kg: 30 kg
- The industrial scale for professionals
- with piece-counting function
- now counting resolution of 60,000 points
Technical specifications
- Weight range
30 kg
- Product type
Counting scales
- Readability
0.2 g
0.5 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 230 x 795 x 230 mm
- Weight
7 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
795 mm
- Height
230 mm
- Length
230 mm
- Reproducibility
0.0002 kg
0.0005 kg
- Type
IFS 30K0.2DL+C
- Features
Counting
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
Documents & Downloads
Datasheet
Datasheet 2237375 Kern IFS 30K0.2DL+C Counting scales IFS 30K0.2DL+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 0.2 g,
User & Safety Instructions
User & Safety Instructions 2237375 Kern IFS 30K0.2DL+C Counting scales IFS 30K0.2DL+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 0.2 g,
Information
Information 2237375 Kern IFS 30K0.2DL+C Counting scales IFS 30K0.2DL+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 0.2 g,
Description
This text is machine translated.
Features
- Industrial quality: because of its stable construction and robust design, it is ideal for continuous use in industrial applications
- Benchtop stand incl. wall mount for display device as standard
- Precise counting: The manual optimisation of reference weight gradually improves the average value of the piece weight
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division or grading
- Totalizing of counting operations|
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








