
Highlights & Details
Industrial counting scales with convenient numeric keypad for easy data entry, counting resolution 75000 points
- Industrial quality: Heavy-duty design for tough applications in industrial environments
- Ergonomic evaluation unit with large keypad and high-contrast LCD displays for comfortable input and reading of e.g. taras, reference weights, limit values etc.
- 99 item storage locations for master data such as reference weight, reference quantity, container weight (tara feed) etc.
- Accurate counting: Manual reference optimization gradually improves the average part weight
- Summing of counting parts,
- This text is machine translated.
Technical specifications
- Weight range
60 kg
- Product type
Counting scales
- Readability
10 g
20 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 120 x 500 x 120 mm
- Weight
13 kg
- Weight resolution
10 g
- Calibratable
No
- Calibration service
963-129
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
120 mm
- Reproducibility
0.01 kg
0.02 kg
- Type
IFS 60K-2LM
- Features
Counting
Calibratable
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552202 Kern IFS 60K-2LM Counting scales IFS 60K-2LM Weight range 60 kg Readability 10 g, 20 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552202 Kern IFS 60K-2LM Counting scales IFS 60K-2LM Weight range 60 kg Readability 10 g, 20 g via PSU Multicolour
Information
Information 1552202 Kern IFS 60K-2LM Counting scales IFS 60K-2LM Weight range 60 kg Readability 10 g, 20 g via PSU Multicolour
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















