
Highlights & Details
Platform scale 0,5 g: 1 g : 30 kg: 60 kg
- The industrial scale for professionals
- with piece-counting function
- now counting resolution of 60,000 points
Technical specifications
- Weight range
60 kg
- Product type
Counting scales
- Readability
0.5 g
1 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 120 x 500 x 120 mm
- Weight
12 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
120 mm
- Reproducibility
0.0005 kg
0.001 kg
- Type
IFS 60K0.5DL+C
- Features
Counting
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
Documents & Downloads
Datasheet
Datasheet 2237377 Kern IFS 60K0.5DL+C Counting scales IFS 60K0.5DL+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 0.5 g,
User & Safety Instructions
User & Safety Instructions 2237377 Kern IFS 60K0.5DL+C Counting scales IFS 60K0.5DL+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 0.5 g,
Information
Information 2237377 Kern IFS 60K0.5DL+C Counting scales IFS 60K0.5DL+C Calibrated to (DAkkS standards) Weight range 60 kg Readability 0.5 g,
Description
This text is machine translated.
Features
- Industrial quality: because of its stable construction and robust design, it is ideal for continuous use in industrial applications
- Benchtop stand incl. wall mount for display device as standard
- Precise counting: The manual optimisation of reference weight gradually improves the average value of the piece weight
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division or grading
- Totalizing of counting operations|
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








