• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KBP 60V20LM KBP 60V20LM platform, weighing range 30 kg; 60 kg, reading 2 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KBP 60V20LM platform, weighing range 30 kg; 60 kg, reading 2 g

  • Platform: Stainless steel weighing platform, painted steel base, silicone-coated aluminum weighing cell with dust and splash water protection IP65

Technical specifications

  • Weighing platform dimensions (W×D×H): 500×400×120 mm
  • Weight: 10 kg
Product type

Platform

Calibratable

Yes

Weighing plate

Stainless steel

Height

120 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061491 Kern KBP 60V20LM KBP 60V20LM platform, weighing range 30 kg; 60 kg, reading 2 g

User & Safety Instructions

User & Safety Instructions 3061491 Kern KBP 60V20LM KBP 60V20LM platform, weighing range 30 kg; 60 kg, reading 2 g

Information

Information 3061491 Kern KBP 60V20LM KBP 60V20LM platform, weighing range 30 kg; 60 kg, reading 2 g

Description

Stainless steel weighing platform; painted base steel; 1 load cell, aluminum, silicone-coated, IP65, OIML-R60 certification for calibration, Class III, 3000 e; dragonflies and footbolts for accurate leveling as standard; preparation for easy installation of the ESD grounding set on the weighing bridge; information on the load cell on the weighing bridge makes installation of the evaluation unit easier;

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.