• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KFP 30V20M Platform with stainless steel weighing platform and IP65

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Platform with stainless steel weighing platform and IP65

  • Stainless steel weighing plate, steel base painted
  • 1 load cell, aluminum, silicone coated, IP65, OIML-R60 approval for calibration, class III, 3000 e.
  • Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results;
  • This text is machine translated.

Technical specifications

Weight range

30 kg

Product type

Platform scales

Readability

1 g

Dim

(L x W x H) 300 x 400 x 117 mm

Weight

7 kg

Calibratable

Yes

Calibration service

963-128

Weighing plate

Stainless steel

Width

400 mm

Height

117 mm

Length

300 mm

Type

KFP 30V20M

Features

Calibratable

Top plate (width)

400 mm

Top plate (length)

300 mm

Depth

300 mm

Compatible with (details)

CCS 30K0.1.

CCS 30K0.1

CCS 30K0.01.

CCS 30K0.01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552276 Kern KFP 30V20M Platform with stainless steel weighing platform and IP65

User & Safety Instructions

User & Safety Instructions 1552276 Kern KFP 30V20M Platform with stainless steel weighing platform and IP65

Information

Information 1552276 Kern KFP 30V20M Platform with stainless steel weighing platform and IP65

Description

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.