• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KFP 6V20LM Platform with stainless steel weighing platform and IP65

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Platform with stainless steel weighing platform and IP65

  • Stainless steel weighing plate, steel base painted
  • 1 load cell, aluminum, silicone coated, IP65, OIML-R60 approval for calibration, class III, 3000 e.
  • Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results;
  • This text is machine translated.

Technical specifications

Product type

Platform

Dim

(W x H x D) 300 x 109 x 240 mm

Calibratable

Yes

Calibration service

963-128

Weighing plate

Stainless steel

Height

109 mm

Depth

240 mm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552284 Kern KFP 6V20LM Platform with stainless steel weighing platform and IP65

User & Safety Instructions

User & Safety Instructions 1552284 Kern KFP 6V20LM Platform with stainless steel weighing platform and IP65

Information

Information 1552284 Kern KFP 6V20LM Platform with stainless steel weighing platform and IP65

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.