• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KXP 60V20M Stainless steel weighing plate

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel weighing plate

  • Stainless steel weighing platform, base steel painted, extremely rigid, base in the wings design without welded seams
  • 1 load cell, aluminum, silicon-coated, IP65, the OIML R60 certification for calibration, Class III, 3000 e
  • Spirit level for precise levelling the scales and foot screws as standard, this accurate weighing results
  • This text is machine translated.

Technical specifications

Product type

Platform

Compatible with (details)

CCP 60K-4

Dim

(W x H x D) 400 x 90 x 300 mm

Calibratable

Yes

Calibration service

963-129

Weighing plate

Stainless steel

Height

90 mm

Depth

300 mm

Width

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552314 Kern KXP 60V20M Stainless steel weighing plate

User & Safety Instructions

User & Safety Instructions 1552314 Kern KXP 60V20M Stainless steel weighing plate

Description

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.