• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern MAP 80K1S Force gauge Manufacturer's standards (no certificate)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

100 g : 80 kg

  • Hand grip dynamometer
  • e.g. for rehabilitation treatment after accidents

Technical specifications

Product type

Force gauge

Manufacturer's standards (no certificate)

Dim

(L x W x H) 360 x 280 x 95 mm

Weight

1200 g

Width

280 mm

Height

95 mm

Length

360 mm

Calibratable

No

Display

Digital

Weight range

80 kg

Weight resolution

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755873 Kern MAP 80K1S Force gauge Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 755873 Kern MAP 80K1S Force gauge Manufacturer's standards (no certificate)

Information

Information 755873 Kern MAP 80K1S Force gauge Manufacturer's standards (no certificate)

Description

- Especially suitable for use in rehabilitation centers - real-time mode: Displays the current force at peak value mode: Displays the maximum force a handle on average mode: Calculates the average power from two-hand grips - counting mode: counts the number of press operations that a previously defined within the framework of a rehabilitation program allows this power exceeds-the medical staff the fitness condition of the hand of the patient to check and controlled to train-safe and comfortable handling by non-slip rubber handle unit switching from kg to lb possible - Interchangeable springs allow quick change of the Kapazitiat (additional spring rates for 20 kg and 40 kg are included in the delivery) - by the different hardness of the individual springs is the hand-held power meter can be used universally in different groups of patients, Such as children, elderly people or in the sports medicine sturdy case for safe and easy transport as well as for storing the additional spring sets, as a standard, WXDXH 350 x 265 x 85 mm

This text is machine translated.

Features

  • Especially suitable for use in rehabilitation centers
  • Real time mode: immediately shows the client's current strength
  • Peak/Max mode: shows the maximum strength of a client's grip
  • Average mode: Calculates the average strength from two grips
  • Counting mode: Counts the number of presses which exceed a previously defined strength limit
  • As part of a rehabilitation program, this permits medical staff to monitor the fitness of the patient's hands and carry out controlled training
  • Safe, comfortable use thanks to non-slip rubber grips
  • Weight displayed in kg or lb
  • Exchangeable springs facilitate fast switching of the capacity (Additional spring sets for 20 kg and 40 kg are included with delivery)
  • The varying rigidity of the individual springs makes the hand grip dynamometer ideal for a wide variety of patient groups, e.g. children or senior citizens or in sports medicine.
  • Stable case for safe, easy transport and for storage of the additional spring sets, standard, WxDxH 350x265x85 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)