
Highlights & Details
Baby scales Kern MBA 10K-3M-2021e
- Compact baby scales with special Safe Guard Liegefläwith Eich and medical approval für Professional mobile or stationäuse in medical diagnostics
Technical specifications
- Product type
Baby scales
- Display
Digital
- Weight range
15 kg
- Dim
(L x W x H) 360 x 600 x 141 mm
- Weight
4.6 kg
- Weighing plate
Plastic
- Width
600 mm
- Height
141 mm
- Length
360 mm
- Power supply
AA battery (6x), included
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339889 Kern MBA 10K-3M Baby scales MBA 10K-3M Digital Weight range=15 kg Calibratable
User & Safety Instructions
User & Safety Instructions 2339889 Kern MBA 10K-3M Baby scales MBA 10K-3M Digital Weight range=15 kg Calibratable
Description
Calibration class (calibration optional)Medical approval according to 93/42/EWGModern design Safe guard lying surface: The special, especially deep lying surface with raised side wangs offers optimum conditions for safe weighing of infant lingsLarge, insensitive plastic lying surface, without corners and edges, thus particularly hygienic and easy to clean hygienic and easy to clean Lightweight compact design, Thus easy to transport and store. Safe and non-slip setting up by height-adjustable rubber feet. Simple operation Data-Hold function: For comfortable reading of the weight display Internal weighing value memory for a weighing value integrated AUTO-OFF function for battery protection.
This text is machine translated.
This text is machine translated.
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













