
Highlights & Details
BABY SCALES KERN MBC 15K2DEM
- Elegant baby scales with medical and medical approval for professional use In medical diagnostics
Technical specifications
- Product type
Baby scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
15 kg
ISO standards
- Dim
(L x W x H) 410 x 320 x 70 mm
- Weight
4.45 kg
- Weighing plate
Plastic
- Width
320 mm
- Height
70 mm
- Length
410 mm
- Power supply
AA battery (6x), included
- Features
Calibratable
- Top plate (width)
600 mm
- Top plate (length)
280 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340125 Kern MBC 15K2DEM Baby scales MBC 15K2DEM Digital Weight range=15 kg Multicolour Calibratable
User & Safety Instructions
User & Safety Instructions 2340125 Kern MBC 15K2DEM Baby scales MBC 15K2DEM Digital Weight range=15 kg Multicolour Calibratable
Description
This text is machine translated.
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









