
Highlights & Details
BABY SCALES KERN MBC 20K10EM
- Elegant baby scales with medical and medical approval for professional use In medical diagnostics
Technical specifications
- Product type
Baby scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
20 kg
- Dim
(L x W x H) 280 x 330 x 72 mm
- Weight
4.5 kg
- Weighing plate
Plastic
- Width
330 mm
- Height
72 mm
- Length
280 mm
- Power supply
AA battery (6x), included
- Features
Calibratable
- Top plate (width)
600 mm
- Top plate (length)
280 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340126 Kern MBC 20K10EM Baby scales MBC 20K10EM Digital Weight range=20 kg Multicolour Calibratable
User & Safety Instructions
User & Safety Instructions 2340126 Kern MBC 20K10EM Baby scales MBC 20K10EM Digital Weight range=20 kg Multicolour Calibratable
Description
This text is machine translated.
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









