
Highlights & Details
Chair scale with type approval 0,1 kg : 250 kg
- Robust
- ergonomically optimised chair scale
- of course with approval for medical use and with EC type approval [M]
Technical specifications
- Product type
Chair scales
- Display
Digital
- Factory colour
Black
White
- Weight range
250 kg
- Dim
(L x W x H) 690 x 1070 x 1110 mm
- Weight
25000 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
1070 mm
- Height
1110 mm
- Length
690 mm
- Power supply
230 V / AC
- Features
Calibratable
Calibratable
- Power supply (details)
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755886 Kern MCC250K100M Chair scales MCC 250K100M Digital Weight range=250 kg Black, White Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 755886 Kern MCC250K100M Chair scales MCC 250K100M Digital Weight range=250 kg Black, White Calibratable, Calibratable
Information
Information 755886 Kern MCC250K100M Chair scales MCC 250K100M Digital Weight range=250 kg Black, White Calibratable, Calibratable
Description
This text is machine translated.
Features
- Verified according to class III
- Approval for medical use according to 93/42/EEC
- Mobile version with locking brakes on all wheels
- With its four wheels, this chair scale provides maximum mobility in bringing the scale to the patient. This ensures more efficient use of time for the clinic staff and greater safety for the patients, who can be weighed in their familiar environment.
- This chair scale is the ideal measuring instrument for retirement homes, rehabilitation centres and clinics with lots of patients, and can handle weighing overweight persons weighing up to 250 kg
- For fragile and weak patients, the comfortable chair design offers safe, secure seating during weighing
- Foldable armrests and footrests make transfers into the chair easier. Ideal for overweight patients or barrier-free use, e.g. for transfers from a bed to the scale
- Ergonomically positioned carrying handles
- Automatic Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen for 10 sec.. This means that you have sufficient time to attend to the patient first and then take the weight reading in peace
- BMI function to determine normal weight / surplus weight
- High resolution readout: Read-out for 5 sec increased by one decimal place at the touch of a key
- Practical mains adapter pouch to store the mains adapter which is supplied as standard. Fitting option using two Velcro fasteners
- Large backlit LCDdisplay, digit height 25 mm
- Within the EU, official verification is mandatory by law for scales that are intended for use as a medical device. Please add this to your order. We require the location of use and the post code for the verification.
Scope of delivery
- Chair scales
- Power supply (compliant with EN 60601-1)
- User manual.
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












