
Highlights & Details
Professional Step-On-scale with calibration and medical approval
- Calibration class III (calibration optional)
- Medical approval according to 93/42/EEC
- Robust design for everyday use in professional environments
- Simple operation - just tap the foot to switch on the scales
- Ergonomically optimized design
- Hygienic and easy to clean
- Safe and non-slip setting with height-adjustable rubber feet. Spirit level for exact leveling of the scale as standard
- Large step surface with non-slip and abrasion-resistant surface made of plastic, for optimum stability
- In the EU, calibration is required by law for scales with intended purpose as a medical device, please order together. For this we need site and postal code,
- This text is machine translated.
Technical specifications
- Product type
Digital bathroom scales
- Display
Digital
- Weight range
250 kg
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 365 x 360 x 80 mm
- Weight
9 kg
- Calibration service
963-129
- Body analyser functions
Body weight
- Material (tread)
Plastic
- Weighing plate
Plastic
- Unit of measurement
kg
- Width
365 mm
- Height
360 mm
- Depth
80 mm
- Power supply
AA battery (6x)
- Features
Calibratable
- Top plate (width)
365 mm
- Top plate (length)
360 mm
- Calibratable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552325 Kern MPD200K1EM Digital bathroom scales MPD 200K-1EM Digital Weight range=250 kg Calibratable
User & Safety Instructions
User & Safety Instructions 1552325 Kern MPD200K1EM Digital bathroom scales MPD 200K-1EM Digital Weight range=250 kg Calibratable
Information
Information 1552325 Kern MPD200K1EM Digital bathroom scales MPD 200K-1EM Digital Weight range=250 kg Calibratable
Description
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




