
Highlights & Details
Personal scale 0,1 kg : 250 kg
- Professional Step-On personal floor scale with approval for medical use
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
White
Grey
- Weight range
250 kg
- Dim
(L x W x H) 400 x 510 x 100 mm
- Weight
10500 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
510 mm
- Height
100 mm
- Length
400 mm
- Power supply
230 V / AC
- Features
Calibratable
Calibratable
- Power supply (details)
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755908 Kern MPD250K100M Bathroom scales MPD 250K100M Digital Weight range=250 kg White, Grey Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 755908 Kern MPD250K100M Bathroom scales MPD 250K100M Digital Weight range=250 kg White, Grey Calibratable, Calibratable
Information
Information 755908 Kern MPD250K100M Bathroom scales MPD 250K100M Digital Weight range=250 kg White, Grey Calibratable, Calibratable
Description
Features
- Verified according to class
- Approval for medical use according to 93/42/EEC
- Robust design for daily use in a professional environment
- Easy to operate - the scale is switched on by a simple foot tap
- Ergonomically optimised design
- For easy and hygienic cleaning
- Secure and non-slip positioning with height-adjustable rubber feet. Level indicator to level the balance precisely
- Large platform with non-slip and wear-resistant surface for a secure footing
- Within the EU, official verification is mandatory by law for scales that are intended for use as a medical device. Please add this to your order. We require the location of use and the post code for the verification.|
Scope of delivery
- Scales
- Power supply (compliant with EN 60601-1)
- User manual.
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












