• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern MSW 200 MSW 200 Scope Meter MSW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scope Meter MSW

  • Scope Meter for use in medical diagnostics

Technical specifications

Product type

Circumference tape measure

Dim

(W x H x D) 55 x 20 x 90 mm

Calibratable

No

Height

20 mm

Depth

90 mm

Width

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2114024 Kern MSW 200 MSW 200 Scope Meter MSW

User & Safety Instructions

User & Safety Instructions 2114024 Kern MSW 200 MSW 200 Scope Meter MSW

Information

Information 2114024 Kern MSW 200 MSW 200 Scope Meter MSW

Description

Handy Scope Meter with a practical extension mechanism
Infinitely extendable measuring tape for the precise determination of the body circumference
Ideal for the determination of the WHR (waist-to-Hip-Ratio) with an indirect determination of the belly fat tissue can give information about the distribution of the body fat depots
Useful Diagnostic Tool | - with integrated feed mechanism
Easy to use:|--measuring tape out|--in the vorgehsehene recess hanging|--feed mechanism operate|--measured value read millimitergenau | Measuring Tape length: 2050 mm approx. 0.045 kg net weight |- |

This text is machine translated.

Scope of delivery

  • Operating instructions

More interesting products

(*All information is plus legal VAT)