• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBB-A1403 OBB-A1403 Eyepiece

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eyepiece Kern OBB-A1403

  • Eyepiece (Ø 23.2 mm): HWF 10x /Ø 18 mm
  • This text is machine translated.

Technical specifications

  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Eyepiece magnification: 10x
  • Eyepiece field of vision: 18 mm
Product type

Eyepiece

Weight

100 g

Series

OBB-AE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3778263 Kern OBB-A1403 OBB-A1403 Eyepiece

User & Safety Instructions

User & Safety Instructions 3778263 Kern OBB-A1403 OBB-A1403 Eyepiece

What kind of Microscope accessories are you looking for?