• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OCM 161 Transmission microscope Trinocular 400 x Transmitted light

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern OCM 161 Transmission microscope Trinocular 400 x Transmitted light

  • The transmitted light (infinity) + inverse
  • Trinocular
  • Halogen Lighting

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Inverted

Optical magnification (min.)

100 x

Optical magnification (max.)

400 x

Clearance (min.)

3.4 mm

Clearance (max.)

12.1 mm

Lighting type

Transmitted light

Bulb type

HV halogen

Bulb rating

30 W

Dim

(L x W x H) 599 x 304 x 530 mm

Length

599 mm

Width

304 mm

Height

530 mm

Weight

13.5 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1551724 Kern OCM 161 Transmission microscope Trinocular 400 x Transmitted light

User & Safety Instructions

User & Safety Instructions 1551724 Kern OCM 161 Transmission microscope Trinocular 400 x Transmitted light

Description

The OCM-1 series is characterized by its ergonomic, robust and extra stable design. This design, with its very large working distance, for example, for the observation and analysis of cell cultures particularly suitable.
A strong and continuously adjustable 30-W halogen light provides perfect lighting in the light field of your preparation. As a fluorescence microscope (OCM 165), there is a additional Osram 100W Epi-Fluoreszenzauflichteinheit for a perfect illumination and stimulate your fluorescence preparations are available.
A special ABBE N. A. -0.3 - condenser with aperture aperture and a large working distance of 72 mm ensures an optimum work in bright field and phase contrast applications.
The OCM-1-series is equipped as standard with a tri-ocular tube.
The mechanical object table including object holder (Ø 118 mm) enables a quick and effective work. Additional options such as, for example, a selection of eyepieces, objective, object holder and other units can be integrated as an accessory phase contrast

Area of application
Research and breeding of cell culture and tissue cultures

Applications / Samples
In particular, consideration of preparations in culture vessels (bottles, bowls, microtiter plates), translucent and thin, low contrast, sophisticated products (e.g. living mammalian cells, tissues, possibly also microorganisms)

This text is machine translated.

Features

  • Contrast methods: Bright field (Standard), phase contrast (Standard)
  • Eyepieces: WF 10x/22 mm dia.
  • Objective: 10x/20x/20xPH/40 x (Plan)
  • Optical System: Infinity
  • Cross-table: 210 x 241 mm
  • Condenser: Abbe N.A. 0.3 (tycoon W.D. 72 mm, with aperture aperture)
  • Lighting: 30W halogen (transmitted light)

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse
  • Spare bulb

Hints

For connecting a camera is a C-Mount adapter is required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.