
Number
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Refractometer Expert applications
- Refractive index 1,333-1 ,405 nD
- Refractive index 1,405-1 ,468 nD
- Refractive index 1,468-1 ,517 nD
Technical specifications
- Product type
Refractometer
- Reading type
Refraction index
- Display
Analogue
- Width
200 mm
- Length
40 mm
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1320802 Kern ORA 1RE Refractometer Expert applications
User & Safety Instructions
User & Safety Instructions 1320802 Kern ORA 1RE Refractometer Expert applications
Description
The following models have a special large measuring range for the refractive index and large
divided scales for the measurement and clear reading of Brix values.
The main scope of applications is:
· Universal application, especially when extra large measuring ranges are required
divided scales for the measurement and clear reading of Brix values.
The main scope of applications is:
· Universal application, especially when extra large measuring ranges are required
Features
- The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Scope of delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 486.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































