• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORA 2PB Refractometer Urine

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refractometer Urine

  • Serum protein 0-12 g/dl
  • Urine (spec. weight) 1,000-1 ,050 HSE
  • Refractive index 1,3330-1 ,3600 nD

Technical specifications

Product type

Refractometer

Reading type

Juice

Brix

Fructose

Globulins

Oil

Urine

Specific weight

Refraction index

Display

Analogue

Width

178 mm

Length

40 mm

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1320813 Kern ORA 2PB Refractometer Urine

User & Safety Instructions

User & Safety Instructions 1320813 Kern ORA 2PB Refractometer Urine

Information

Information 1320813 Kern ORA 2PB Refractometer Urine

Description

The following models are particularly suitable for the measurement of the specifi c gravity (sg)
in urine, the quantitiy of serum (serumproteine) in urine (doping control among athletes), and
the refractive index.

The main scope of applications is:
· Hospitals
· Doctor’s surgeries / Physicians
· Medical training institutions
· Nursing homes
· Sports medicine (doping test)

Features

  • The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
  • The handy and robust design allows the easy, efficient and sustainable use in everyday life.
  • Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
  • These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
  • The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
  • All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
  • The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).

Scope of delivery

  • Transport box
  • Dropper
  • Screwdriver
  • Cleaning cloth
  • Calibration solution.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.