• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OZM 923 OZM 923 Stereo microscope Trinocular 45 x Reflected light

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stereo zoom microscope set OZM 923

  • Stereo zoom (enough)
  • Trinocular
  • Double arm stand (mount)
  • LED reflected light

Technical specifications

Product type

Stereo microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

7 x

Optical magnification (max.)

45 x

Clearance (min.)

110 mm

Clearance (max.)

110 mm

Lighting type

Reflected light

Bulb type

LED (monochrome)

Bulb rating

4.5 W

Factory colour

Multicolour

Dim

(L x W x H) 385 x 25 x 430 mm

Length

385 mm

Width

25 mm

Height

430 mm

Weight

22000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252570 Kern OZM 923 OZM 923 Stereo microscope Trinocular 45 x Reflected light

User & Safety Instructions

User & Safety Instructions 2252570 Kern OZM 923 OZM 923 Stereo microscope Trinocular 45 x Reflected light

Description

Already pre-defined sets, consisting of a stereo microscope head, a universal stand, a holder, a ring lighting and a dust protection hood from our assortment.
Simple - convenient - cheap
This saves you the time-consuming configuration and the agony of choosing the combination of the different components. This gives you a cost-effective and highly flexible solution for your microscope workstation

This text is machine translated.

Features

  • Contrast methods: Light field (standard)
  • Eyepieces: HSWF 10x/Ø23mm
  • Field of vision: Ø32,8-5.1mm
  • Lenses: Zoom 0.7x-4.5x
  • Optical system: Enough
  • working distance: 110mm (standard)
  • Stand: Universal (ball-bearing double arm with plate)
  • Illumination: 4.5W LED (reflected light)

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Allen key
  • Operating instructions.

Accessories

(*All information is plus legal VAT)