• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Platform scales BID 1T-4LM Weight range 1500 kg Readability 500 g via PSU Dark grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: LCD
  • Display digit height - large: 25 mm
Weight range

1500 kg

Product type

Platform scales

Readability

500 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Dark grey

Dim

(L x W x H) 1500 x 1500 x 108 mm

Weight

155 kg

Weight resolution

500 g

Calibratable

Yes

Weighing plate

Steel (powder-coated)

Width

1500 mm

Height

108 mm

Length

1500 mm

Reproducibility

0.5 kg

Type

BID 1T-4LM

Features

Calibratable

Calibratable

Top plate (width)

1500 mm

Top plate (length)

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498132 Kern Platform scales BID 1T-4LM Weight range 1500 kg Readability 500 g via PSU Dark grey

User & Safety Instructions

User & Safety Instructions 2498132 Kern Platform scales BID 1T-4LM Weight range 1500 kg Readability 500 g via PSU Dark grey

Information

Information 2498132 Kern Platform scales BID 1T-4LM Weight range 1500 kg Readability 500 g via PSU Dark grey

Description

Weighing bridge made of non-slip steel checker plate, 4 load cells, alloyed steel, silicone-coated, IP67. Easy leveling of the weighing bridge as well as access to the junction box from above. Evaluation unit: For details see Kern KIB-TM. Summing of weight values and counting parts. Thanks to interfaces such as RS-232 or USB, WLAN, Bluetooth, Ethernet (optional), the scales can be easily integrated into existing networks and facilitates data exchange between scales and PCs or printers. Query and remote control of the scale via external control devices or computers using Kern Communication Protocol (KCP). The KCP is a standardized interface command set for CORE scales and other instruments that allows the retrieval and control of all relevant parameters and device functions. Kern devices with KCP can be connected to computers, industrial controls and other digital systems very easily. The KCP protocol is largely compatible with the MT-SICS protocol.

This text is machine translated.

Features

  • Weighing bridge. Dust and splash-water protection IP67. Welded platform. Comfortable leveling of the weighing bridge. Sum. Interfaces. Query and remote control of the scale.

Scope of delivery

  • Power supply with travel adapter: OFF, CH, EURO, UK, US.

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.