
Technical specifications
- Display type: LED segments
- Display digit height - large: 25 mm
- Weight range
60 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 500 x 120 mm
- Weight
11 kg
- Weight resolution
.0050000000000000001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
400 mm
- Reproducibility
0.005 kg
- Type
EFC 60K-3L
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498165 Kern Platform scales EFC 60K-3L Weight range 60 kg Readability 5 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2498165 Kern Platform scales EFC 60K-3L Weight range 60 kg Readability 5 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- Power supply with travel adapter: EURO, UK.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















