• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Platform scales IXC 30K-3M Weight range 30 kg Readability 5 g, 10 g mains-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial scales IXC 30K-3M, weighing range 15 kg; 30 kg, reading 0.005 kg, 0.01 kg

  • Comfort for the industry: Stainless steel platform scales with up to four interfaces and intuitive operation, optionally also with calibration

Technical specifications

  • Linearity ± 0.005 kg;0.01 kg
  • Start-up time 3 seconds
  • Dimensions of weighing platform height: 114 mm
  • Display type: LCD
Weight range

30 kg

Product type

Platform scales

Readability

5 g

10 g

Display

Digital

Power supply (LOV)

mains-powered

Manufacturer's standards (no certificate)

Dim

(L x W x H) 300 x 400 x 117 mm

Weight

7 kg

Weight resolution

5 g

Calibratable

Yes

Weighing plate

Stainless steel

Width

400 mm

Height

117 mm

Length

300 mm

Reproducibility

0.005 kg

0.01 kg

Type

IXC 30K-3M

Features

Calibratable

Calibratable

Top plate (width)

400 mm

Top plate (length)

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061470 Kern Platform scales IXC 30K-3M Weight range 30 kg Readability 5 g, 10 g mains-powered

User & Safety Instructions

User & Safety Instructions 3061470 Kern Platform scales IXC 30K-3M Weight range 30 kg Readability 5 g, 10 g mains-powered

Information

Information 3061470 Kern Platform scales IXC 30K-3M Weight range 30 kg Readability 5 g, 10 g mains-powered

Description

Severe industry standard suitable for harsh use; uniform, comfortable Kern operating philosophy, consistent across products in design, menu structure, key functions, interface connection and interface protocol; Industrial 4.0: Exchange of data and control commands optionally via up to four interfaces according to individual requirements: Two wired (RS-232, Ethernet, USB or analog module) and two radio interfaces (WLAN, Bluetooth); Each interface can be set separately, e.g.:- Interface 1 (WLAN): Continuous transmission to a PC for documenting a process interface 2 (RS-232): Stable load value print interface 3 (analog module): Control a device when reaching the target weight interface 4 (Bluetooth): Continuous transmission to a tablet for monitoring a process; Optionally with Alibi storage for paperless archiving of the weighing results. This means that the results of calibration weighing can also be electronically evaluated and further processed according to the regulations; querying and remote control of the scale via computer or CRM/ERP systems using Kern communication protocol; platform: Stainless steel weighing plate, steel base, painted steel, silicone-coated aluminum weighing cell with dust and splash-water protection IP65*; **Evaluation unit: Stainless steel, dust and splash-proof IP68. Superior display size: Digit height 48 mm, bright backlight for comfortable reading of the weighing value even under poor light conditions, integrated power supply;

This text is machine translated.

Scope of delivery

  • Mains adaptor included

Hints

Note: Only two wired (RS-232, Ethernet, USB or Analog module) and two wireless interfaces (WLAN, Bluetooth) can be used at the same time

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.