• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Platform scales IXC 60K-2LM Weight range 60 kg Readability 10 g, 20 g mains-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial scales IXC 60K-2LM, weighing range 30 kg; 60 kg, readability 0.01 kg; 0.02 kg

  • Comfort for the industry: Stainless steel platform scales with up to four interfaces and intuitive operation, optionally also with calibration

Technical specifications

  • Linearity ± 0.01 kg;0.02 kg
  • Start-up time 3 seconds
  • Dimensions of weighing platform height: 124 mm
  • Display type: LCD
Weight range

60 kg

Product type

Platform scales

Readability

10 g

20 g

Display

Digital

Power supply (LOV)

mains-powered

Manufacturer's standards (no certificate)

Dim

(L x W x H) 400 x 500 x 127 mm

Weight

11 kg

Weight resolution

10 g g

Calibratable

Yes

Weighing plate

Stainless steel

Width

500 mm

Height

127 mm

Length

400 mm

Reproducibility

0.01 kg

0.02 kg

Type

IXC 60K-2LM

Features

Calibratable

Calibratable

Top plate (width)

500 mm

Top plate (length)

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061471 Kern Platform scales IXC 60K-2LM Weight range 60 kg Readability 10 g, 20 g mains-powered

User & Safety Instructions

User & Safety Instructions 3061471 Kern Platform scales IXC 60K-2LM Weight range 60 kg Readability 10 g, 20 g mains-powered

Information

Information 3061471 Kern Platform scales IXC 60K-2LM Weight range 60 kg Readability 10 g, 20 g mains-powered

Description

Severe industry standard suitable for harsh use; uniform, comfortable Kern operating philosophy, consistent across products in design, menu structure, key functions, interface connection and interface protocol; Industrial 4.0: Exchange of data and control commands optionally via up to four interfaces according to individual requirements: Two wired (RS-232, Ethernet, USB or analog module) and two radio interfaces (WLAN, Bluetooth); Each interface can be set separately, e.g.:- Interface 1 (WLAN): Continuous transmission to a PC for documenting a process interface 2 (RS-232): Stable load value print interface 3 (analog module): Control a device when reaching the target weight interface 4 (Bluetooth): Continuous transmission to a tablet for monitoring a process; Optionally with Alibi storage for paperless archiving of the weighing results. This means that the results of calibration weighing can also be electronically evaluated and further processed according to the regulations; querying and remote control of the scale via computer or CRM/ERP systems using Kern communication protocol; platform: Stainless steel weighing plate, steel base, painted steel, silicone-coated aluminum weighing cell with dust and splash-water protection IP65*; **Evaluation unit: Stainless steel, dust and splash-proof IP68. Superior display size: Digit height 48 mm, bright backlight for comfortable reading of the weighing value even under poor light conditions, integrated power supply;

This text is machine translated.

Scope of delivery

  • Mains adaptor included

Hints

Note: Only two wired (RS-232, Ethernet, USB or Analog module) and two wireless interfaces (WLAN, Bluetooth) can be used at the same time

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.