
Highlights & Details
Industrial scales - stainless steel SFB 50K-3XL, weighing range 50 kg, readability 0.005 kg
- Stainless steel platform scale with protection class IP65/IP67 and XL-platform
Technical specifications
- Linearity: ± 0.01 kg
- Start-up time 2 seconds
- Dimensions of weighing platform height: 117 mm
- Display type: LCD
- Weight range
50 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 500 x 120 mm
- Weight
13 kg
- Weight resolution
.0050000000000000001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
400 mm
- Reproducibility
0.005 kg
- Type
SFB 50K-3XL
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061668 Kern Platform scales SFB 50K-3XL Weight range 50 kg Readability 5 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 3061668 Kern Platform scales SFB 50K-3XL Weight range 50 kg Readability 5 g rechargeable, via PSU
Information
Information 3061668 Kern Platform scales SFB 50K-3XL Weight range 50 kg Readability 5 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








