
Highlights & Details
Platform scale 5 g : 50 kg
- Stainless steel platform balance with dust and spray protection to IP65 and EC type approval [M]
Technical specifications
- Weight range
50 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 240 x 300 x 107 mm
- Weight
8 kg
- Weight resolution
5 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
107 mm
- Length
240 mm
- Reproducibility
0.005 kg
- Type
SFB 50K5HIP
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756135 Kern Platform scales SFB 50K5HIP Weight range 50 kg Readability 5 g rechargeable, via PSU Silver
User & Safety Instructions
User & Safety Instructions 756135 Kern Platform scales SFB 50K5HIP Weight range 50 kg Readability 5 g rechargeable, via PSU Silver
Information
Information 756135 Kern Platform scales SFB 50K5HIP Weight range 50 kg Readability 5 g rechargeable, via PSU Silver
Description
This text is machine translated.
Features
- Ideal for the robust industry
- Scale entirely out of stainless steel
- Load cell stainless steel, silicone-coated. Note: Silicone is not suitable for contact with aggressive substances such as acids etc. or for continuous use in wet areas.
- Stand to elevate display device, standard, for models with weighing plate sizes
- height of stand approx. 200 mm
- height of stand approx. 400 mm
- Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results|
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









