• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PLJ 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision balance 0,01 g : 4200 g

  • Excellent performance
  • excellent price - also with internal adjustment

Technical specifications

Series

PLJ

Weight range

4.2 kg

Product type

Precision scales

Weight resolution

0.01 g

Readability

0.01 g

Weighing plate dimensions

160 mm

Load capacity

4.2 kg

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 340 x 210 x 120 mm

Weight

5 kg

Calibratable

No

Weighing plate

Stainless steel

Width

210 mm

Height

120 mm

Length

340 mm

Reproducibility

0.02 g

Type

PLJ 4200-2F

Features

Calibratable

Counting

Top plate (Ø)

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 756043 Kern PLJ 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 756043 Kern PLJ 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

Information

Information 756043 Kern PLJ 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver

Description

- Ergonomically optimized control panel for left-handed and right-handed-glass wind protection, in series for models with weighing plate size. Removable cover with opening for pipetting. Weighing room ØxH 150 x 60 mm core PLJ: Internal Justierautomatik-CORE PLS: Adjustment program CAL to adjust the accuracy, external test weights against more price-CORE PLS/PLJ-F: Strain Gauges CORE PLS/PLJ-A: Force Compensation

This text is machine translated.

Features

  • Ergonomically optimised keypad for left and righthanded users
  • Glass draught guard, standard for models with weighing plate sizes . Removable metal cover with pipette opening. weighing space ØxH 150x60 mm
  • KERN PLJ: Automatic internal adjustment
  • KERN PLS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
  • KERN PLS/PLJ-F: Strain gauge
  • KERN PLS/PLJ-A: Force compensation|

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.