
1/2
PLS
4.2 kg
Precision scales
.01 g
0.01 g
160 mm
4200 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 340 x 210 x 120 mm
3.2 kg
No
Stainless steel
210 mm
120 mm
340 mm
0.01 g
PLS 4200-2F
Calibratable
Counting
160 mm
yes
Datasheet 756063 Kern PLS 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver
User & Safety Instructions 756063 Kern PLS 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver
Information 756063 Kern PLS 4200-2F Precision scales Weight range 4.2 kg Readability 0.01 g via PSU Silver
The necessary accessories are required to use the article as described.