
1/2
PLS
720 g
Precision scales
0.001 g
0.001 g
110 mm
720 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 340 x 210 x 120 mm
4.8 kg
No
Stainless steel
210 mm
120 mm
340 mm
0.001 g
PLS 720-3A
Calibratable
Counting
110 mm
110 mm
110 mm
yes
Datasheet 756068 Kern PLS 720-3A Precision scales Weight range 720 g Readability 0.001 g via PSU Silver
User & Safety Instructions 756068 Kern PLS 720-3A Precision scales Weight range 720 g Readability 0.001 g via PSU Silver
Information 756068 Kern PLS 720-3A Precision scales Weight range 720 g Readability 0.001 g via PSU Silver
The necessary accessories are required to use the article as described.