• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Scales assembly kit CW 300RKFN Weight range 300 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sauter CW 300RKFN mod kit

  • Scales kit for individual construction of floor scales – suitable for rough industrial use under moist conditions
  • This text is machine translated.

Technical specifications

Weight range

300 kg

Product type

Scales assembly kit

Manufacturer's standards (no certificate)

Calibratable

Yes

Weighing plate

Stainless steel (non-corrosive)

Type

CW 300RKFN

Features

Calibratable

Series

CW KFNB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702052 Kern Scales assembly kit CW 300RKFN Weight range 300 kg

User & Safety Instructions

User & Safety Instructions 3702052 Kern Scales assembly kit CW 300RKFN Weight range 300 kg

Information

Information 3702052 Kern Scales assembly kit CW 300RKFN Weight range 300 kg

Description

Features

  • With the Sauter scales kits individual weighing solutions can be built, e.g. individual weighing systems in agriculture or the food industry. This allows versatile requirements to be implemented on dimensions, materials, combinable peripherals, etc. Particularly suitable for the construction of platform scales, funnel scales, silo scales, weighing equipment for agricultural manure spreader, weighing equipment in municipal vehicles, e.g. disposal or winter service, scales embedded in the floor and other weighing equipment
  • Details of load cells (4 × Sauter CB 100-3Q1):
  • - RoHS compliant
  • - Dust and splash-proof IP68/IP69K
  • - Stainless steel
  • - 2-wire connection
  • - Nominal value: 3 mV/V.
  • Junction box Sauter CJ X467:
  • - Robust stainless steel housing with IP67 dust and splash protection ;