
Highlights & Details
Edelstahl-Plattfomwaage with dust and splash-water protection IP65, calibration approval [M]
- Suitable for industrial use
- Scales made completely of stainless steel
- Load cell stainless steel, silicone-coated. Note: Silicone is not suitable for contact with aggressive media such as acids etc. or for long-term use in wet areas.
- Stand for raising the processing unit, standard, for models with weighing plate size
- Tripod height approx. 200 mm.
- Tripod height approx. 400 mm
- Spirit level for precise levelling the scales and foot screws as standard, this accurate weighing results |
- This text is machine translated.
Technical specifications
- Weight range
150 kg
- Product type
Platform scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 300 x 400 x 111 mm
- Weight
10 kg
- Weight resolution
50 g
- Calibratable
Yes
- Calibration service
963-129
- Weighing plate
Stainless steel
- Width
400 mm
- Height
111 mm
- Length
300 mm
- Reproducibility
0.05 kg
- Type
SFB 100K-2HM
- Features
Calibratable
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
Documents & Downloads
Datasheet
Datasheet 1551756 Kern SFB 100K-2HM Platform scales SFB 100K-2HM Weight range 150 kg Readability 50 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1551756 Kern SFB 100K-2HM Platform scales SFB 100K-2HM Weight range 150 kg Readability 50 g rechargeable, via PSU Multicolour
Information
Information 1551756 Kern SFB 100K-2HM Platform scales SFB 100K-2HM Weight range 150 kg Readability 50 g rechargeable, via PSU Multicolour
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















