
Highlights & Details
Stainless steel platform scales Kern SFB 30K10HIPM
- Stainless steel platform scale with protection class IP65/67, also with XL platform or calibration approval [M]
Technical specifications
- Weight range
30 kg
- Product type
Platform scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 240 x 300 x 107 mm (approx.)
- Weight
8 kg
- Weight resolution
.01 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
approx.
- Width
300 mm
- Height
107 mm
- Length
240 mm
- Reproducibility
0.01 kg
- Type
SFB 30K10HIPM
- Features
Calibratable
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
Documents & Downloads
Datasheet
Datasheet 2340187 Kern SFB 30K10HIPM Platform scales SFB 30K10HIPM Weight range 30 kg Readability 10 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340187 Kern SFB 30K10HIPM Platform scales SFB 30K10HIPM Weight range 30 kg Readability 10 g rechargeable, via PSU Multicolour
Information
Information 2340187 Kern SFB 30K10HIPM Platform scales SFB 30K10HIPM Weight range 30 kg Readability 10 g rechargeable, via PSU Multicolour
Description
This text is machine translated.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















