• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern & Sohn AC 43 Standard attachments

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard attachments

  • Standard attachments

Technical specifications

Compatible with

Sauter

Dim

(L x W x H) 80 x 20 x 20 mm

Force (max.)

500 N

Compatible with

SAUTER FL

Width

20 mm

Height

20 mm

Length

80 mm

Calibratable

No

Weight

60 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755264 Kern & Sohn AC 43 Standard attachments

User & Safety Instructions

User & Safety Instructions 755264 Kern & Sohn AC 43 Standard attachments

Description

- For Power Meter SAUTER and up to 500 N-delivery: 6-piece

This text is machine translated.

Features

  • |-for Force gauges SAUTER and to 500 N|-Scope of supply: 6 items

More interesting products

(*All information is plus legal VAT)