
Technical specifications
- Weight range
150 g
- Product type
Pocket scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Factory colour
Multicolour
- Dim
(L x W x H) 18 x 100 x 18 mm
- Weight
0.20 kg
- Weight resolution
0.01 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
100 mm
- Height
18 mm
- Length
18 mm
- Reproducibility
0.2 g
- Type
TGC 150-2
- Features
Calibratable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359156 Kern TGC 150-2 Pocket scales TGC 150-2 Calibrated to (ISO standards) Weight range 150 g Readability 0.01 g battery-power
Conformity certificate
Conformity certificate 2359156 Kern TGC 150-2 Pocket scales TGC 150-2 Calibrated to (ISO standards) Weight range 150 g Readability 0.01 g battery-power
Conformity certificate 2359156 Kern TGC 150-2 Pocket scales TGC 150-2 Calibrated to (ISO standards) Weight range 150 g Readability 0.01 g battery-power
Conformity certificate 2359156 Kern TGC 150-2 Pocket scales TGC 150-2 Calibrated to (ISO standards) Weight range 150 g Readability 0.01 g battery-power
Conformity certificate 2359156 Kern TGC 150-2 Pocket scales TGC 150-2 Calibrated to (ISO standards) Weight range 150 g Readability 0.01 g battery-power
Description
Particularly flat design
Cover made of shock-proof plastic as pressure and dust protection. Can also be used as a weighing container
Stainless steel weighing plate, hygienic and easy to clean
This text is machine translated.
Scope of delivery
- Battery (2xCR2032)
- Operating instructions





