• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Weigh bars KFA 6000V20 Weight range 6000 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weigh bars Kern KFA 6000V20-2026e

  • Painted steel weighing beam
  • This text is machine translated.

Technical specifications

Weight range

6000 kg

Product type

Weigh bars

Manufacturer's standards (no certificate)

Dim

(approx.)

Weighing plate

Steel (painted)

Dim. (add. text)

approx.

Type

KFA 6000V20

Cable length

5.00 m

Series

KFA

Documents & Downloads

Datasheet

Datasheet 3702171 Kern Weigh bars KFA 6000V20 Weight range 6000 kg

User & Safety Instructions

User & Safety Instructions 3702171 Kern Weigh bars KFA 6000V20 Weight range 6000 kg

Information

Information 3702171 Kern Weigh bars KFA 6000V20 Weight range 6000 kg

Description

Features

  • Painted steel weighing beam
  • 4 load cells, alloy steel, silicone coated, IP67
  • Foot screws for exact leveling of the weighing beams
  • Connection cable approx. 5 m.
  • KFA 600V20S: Available as a particularly compact version, e.g. for weighing animals in transport boxes or cages;