
Highlights & Details
Versatile Weigh bars (IP67) for large loads up to 6 t
- Ideal for large, voluminous or long weighing goods
- High mobility: thanks to battery mode (optional) and compact, flat design suitable for use at several locations (production, storage, dispatch,...)
- Sturdy handles for transporting the Weigh bars
- Weigh bars steel, painted, solid steel construction, extremely rigid
- Load cells steel, silicone-coated
- Dynamic weighing: at the touch of a button is a stable average value is calculated in troubled ambient conditions
- Wagon with tolerance range (programd): Enter a upper/lower limit. An acoustic and optical signal supports the portioned, dosing and sorting
- Sum of weight values
- Table stand with wall bracket for the evaluation device as standard
- Weigh bars as a component even without evaluation device available: KFA
- The processing unit as a component even without Weigh bars available: KFB-TM shipping forwarding agency. Mass, gross weight, please ask for shipping costs
- This text is machine translated.
Technical specifications
- Weight range
6000 kg
- Product type
Weigh bars
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey
- Dim
(L x W x H) 115 x 2091 x 115 mm
- Weight
130 kg
- Weight resolution
2 kg
- Calibratable
No
- Calibration service
963-132
- Weighing plate
Steel (painted)
- Width
2091 mm
- Height
115 mm
- Length
115 mm
- Reproducibility
2 kg
- Type
UFA 6T-3L
- Features
Calibratable
- Top plate (width)
2000 mm
- Top plate (length)
160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552523 Kern Weigh bars UFA 6T-3L Weight range 6000 kg Readability 2000 g via PSU Grey
User & Safety Instructions
User & Safety Instructions 1552523 Kern Weigh bars UFA 6T-3L Weight range 6000 kg Readability 2000 g via PSU Grey
Information
Information 1552523 Kern Weigh bars UFA 6T-3L Weight range 6000 kg Readability 2000 g via PSU Grey
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








