

Wheelchair scales
Manufacturer's standards (no certificate)
(W x H x D) 1256 x 70 x 1109 mm (folded)
Yes
Steel
folded
1256 mm
70 mm
MWN 400K-1M
Calibratable
1.80 m
1109 mm
ABS plastic
MWN
40 °C
10 °C
yes
Datasheet 3702179 Kern Wheelchair scales MWN 400K-1M
User & Safety Instructions 3702179 Kern Wheelchair scales MWN 400K-1M
Information 3702179 Kern Wheelchair scales MWN 400K-1M