• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern YKA-31 YKA-31 Power supply Kern YKA-31

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power supply Kern YKA-31

  • PLUG POWER SUPPLY (EU/UK/US)
  • This text is machine translated.

Technical specifications

  • Input voltage power supply unit / current [Max]: 100 V - 240 V, 50 / 60 Hz
  • Mains power supply/adapter for countries - included in delivery: EURO,UK,US,CH
  • Plug-in power supply type: USB including power supply (separable)
  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
Product type

PSU

Calibratable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3776730 Kern YKA-31 YKA-31 Power supply Kern YKA-31

User & Safety Instructions

User & Safety Instructions 3776730 Kern YKA-31 YKA-31 Power supply Kern YKA-31

What kind of Scales Accessories are you looking for?