• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern YKB-A10 YKBA10 Thermal receipt rolls for Printers KERN YKB-01N, YKS-01 (10 pieces)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Thermal receipt rolls for Printers KERN YKB-01N, YKS-01 (10 pieces)

  • Thermal receipt rolls for Printers KERN YKB-01N
  • YKS-01 (10 pieces)

Technical specifications

Product type

Paper roll

Dim

(L x W x H) 400 cm x 200 mm x 110 mm

Calibratable

No

Height

110 mm

Depth

80 mm

Length

400 cm

Width

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 756241 Kern YKB-A10 YKBA10 Thermal receipt rolls for Printers KERN YKB-01N, YKS-01 (10 pieces)

User & Safety Instructions

User & Safety Instructions 756241 Kern YKB-A10 YKBA10 Thermal receipt rolls for Printers KERN YKB-01N, YKS-01 (10 pieces)

More interesting products

(*All information is plus legal VAT)