• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern YKG-A01 Kern paper rolls YKG-A01

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern paper rolls YKG-A01

  • Paper roll (5 pcs.)
  • This text is machine translated.

Technical specifications

Product type

Paper roll

Dim

(Ø x H) 65 mm x 60 mm

Calibratable

No

Height

60 mm

(Ø)

65 mm

Depth

60 mm

Length

40 m

Width

390 mm

Documents & Downloads

Datasheet

Datasheet 3702110 Kern YKG-A01 Kern paper rolls YKG-A01

User & Safety Instructions

User & Safety Instructions 3702110 Kern YKG-A01 Kern paper rolls YKG-A01

Description

Features

  • Paper strip width 76 mm wide
  • Diameter 65 mm
  • Length: 40 m.
  • Delivery package: 5 pieces.

What kind of Scales Accessories are you looking for?