Security datasheet 1491456 kh-security 130134 Pepper spray 15 ml
Signal word
Danger
GHS / H Statements
H 335: May cause respiratory irritation
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
GHS / P Statements
P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
P 410: Protect from sunlight
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 302+352: SKIN CONTACT: Wash with soap and water
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 102: Keep away from children
Description
The effective pepper spray lady guardian angel was developed especially for ladies. It is small, lightweight and stylish. It is equipped with a wide spray jet, so that moving goals more easily. With the practical clip, the pepper spray on a belt, bag, trousers, etc. can be attached.
The effective pepper spray lady guardian angel was developed especially for ladies. It is small, lightweight and stylish. It is equipped with a wide spray jet, so that moving goals more easily. With the practical clip, the pepper spray on a belt, bag, trousers, etc. can be attached.