• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 26700 H0 Unimat 09-4x4/4S E³ Tamping machine of P & T

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Unimat 09-4x4/4S E³ Tamping machine of P & T

  • The cases are painted
  • With high-quality tampon printing
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

  • Width 39 mm
  • Height (without/with pantograph) 51/76 mm
Manufacturer part #

26700

Type

Special wagon

Size

H0

Power supply system

DC

LoB/LoC

393 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204871 Kibri 26700 H0 Unimat 09-4x4/4S E³ Tamping machine of P & T

Description

Finished model. Model data: This newly developed gravel treatment machine from Plasser & Theurer has 2 drive types - electric and diesel-electric (hybrid) - with a 600 kW diesel engine for power generation. The traction motors and hydraulics are always electrically driven. The electric drive allows low-maintenance as well as low-noise and low-emission operation (CO2-reduced). The forward-looking design is essentially based on the function and occupational safety. The model is modeled on the original in design and function. The finished model is a complete new shape and is made of the Viessmann functional model ART. 2670. It is a very high quality and decorative model, equipped with metal wheel sets and zinc die-cast chassis and thus has very good rolling properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)