• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kidde KFS-500 Water 0.5 l Content 500 ml

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aerosol Fire Spray

  • Extinguishing agent type: Water
  • Capacity: 0.5 l

Technical specifications

Extinguishing agent

Water

Product type

Water

Weight

500 g

Dim

(Ø) 66 mm

Capacity

0.5 l

(Ø)

66 mm

Max. temperature

+50 °C

Min. temperature

-17 °C

Documents & Downloads

Datasheet

Datasheet 3475859 Kidde KFS-500 Water 0.5 l Content 500 ml

User & Safety Instructions

User & Safety Instructions 3475859 Kidde KFS-500 Water 0.5 l Content 500 ml

Security datasheet

Security datasheet 3475859 Kidde KFS-500 Water 0.5 l Content 500 ml

Signal word

Caution

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

The Flame Out firefighting spray prevents small fires from becoming big fires. Flame Out is small, light and easy to use - easy to aim and spray. It deletes common household fires such as fats, wood, paper and household waste. It can also be easily wiped and cleaned. This water-based PFAS-free aerosol is non-toxic and environmentally friendly, so it does not damage equipment or work surfaces. It can be used safely near children, pets and food. Flame Out is a great addition to your fire protection equipment in kitchens, living rooms and other rooms. It is the latest innovation from Kidde.

This text is machine translated.

What kind of Fire Extinguishers are you looking for?