• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kiesel L/JUNIOR 150 Vice L/JUNIOR 150 Jaw width: 150 mm Span width (max.): 280 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Vice

Jaw width

150 mm

Span width (max.)

280 mm

Material

Grey iron

Length

350 mm

Width

220 mm

Height

560 mm

Dim

(L x W x H) 350 x 220 x 560 mm

Weight

41 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902462 Kiesel L/JUNIOR 150 Vice L/JUNIOR 150 Jaw width: 150 mm Span width (max.): 280 mm

Description

Parallel vice, jaw width 150 mm, span 280 mm, with pipe clamping jaws, cross slide through smooth, play-free spindle operation precisely adjustable, made of gray cast iron, in RAL6011 Reseda green, GS and TUV-tested.

This text is machine translated.