• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kimberly Clark 7772 WYPALL 7772 Number: 50 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand cleaning cloth WypAll 50

  • Number: 50 pc(s)
  • Symbol image for Kimberly Clark 7772 WYPALL 7772 Number: 50 pc(s)

Technical specifications

  • Cloth size: Approx. 270 x 270 mm
Number

50 pc(s)

Content

1.00 pc(s)

Dim

(L x W) 270 mm x 270 mm

Width

270 mm

Length

270 mm

Capacity

50 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2532887 Kimberly Clark 7772 WYPALL 7772 Number: 50 pc(s)

Security datasheet

Security datasheet 2532887 Kimberly Clark 7772 WYPALL 7772 Number: 50 pc(s)

Description

mobile and can be used anywhere · Wet cleaning cloths with a new, powerful combination of active ingredients without d-limonene efficiently remove stubborn grease residues, dirt and lubricants from hands, machines and tools · Cleaning gel, soap, cloth and water are unnecessary · Solvent-free, additional moisturizers help to protect the skin from drying out · The cost-effective single sheet removal system ensures controlled consumption and reduced waste, easy refilling – in just 3 steps · Advantages of the refillable dispenser: · cost-efficient · Reduced waste volume · environmentally friendly · Saves space during storage additional technical features: · Design: Without the use of water · Container: Dispenser box · Cleaning range: Stubborn dirt

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.