• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright DC-10EWA LED bargraph array 10x Red (L x W x H) 25.4 x 10.16 x 12 mm

1/2
Product type
LED bargraph array
CS
2.54 mm
Factory colour
Red
Type
DC-10EWA
Dim
(L x W x H) 25.4 x 10.16 x 12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Red

Product type

LED bargraph array

Type

DC-10EWA

CS

2.54 mm

Dim

(L x W x H) 25.4 x 10.16 x 12 mm

LEDs

10

Type (LEDs)

White

Diffused

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Width

10.16 mm

Height

12 mm

Length

25.4 mm

Wavelength

627 nm

Documents & Downloads

Datasheet

Datasheet 184837 Kingbright DC-10EWA LED bargraph array 10x Red (L x W x H) 25.4 x 10.16 x 12 mm

Description

Display (bar graph) with 10 individually controllable LEDs and bar-graph array light trigger. Ideal for industrial use or within consumer electronics for the display various electrical and mechanical variables, e.g. for temperature scales, trend and level indicators, analoge level indicators, position indicators, etc. Can be stacked end-to-end with no discernable gap.

Hints

The details of Forward voltage U(F) and forward current I(F) relate to each segment.

More interesting products

(*All information is plus legal VAT)