• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright DE/2SYKD LED bargraph array 2x Yellow (L x W x H) 14 x 7.5 x 8 mm

Product type
LED bargraph array
Factory colour
Yellow
Type
DE/2SYKD
Case colour
Yellow
Dim
(L x W x H) 14 x 7.5 x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.89 / piece)
€ 4.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright DE/2SYKD 7.5x14mm 2V Yellow LED Light Bar

Our service for you

Technical specifications

Factory colour

Yellow

Product type

LED bargraph array

Type

DE/2SYKD

Case colour

Yellow

Dim

(L x W x H) 14 x 7.5 x 8 mm

LEDs

2

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Light intensity I(V)

18 mcd

Width

7.5 mm

Height

8 mm

Length

14 mm

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

Datasheet

Datasheet 2888853 Kingbright DE/2SYKD LED bargraph array 2x Yellow (L x W x H) 14 x 7.5 x 8 mm

User & Safety Instructions

User & Safety Instructions 2888853 Kingbright DE/2SYKD LED bargraph array 2x Yellow (L x W x H) 14 x 7.5 x 8 mm

Description

Features

  • Easily mounted on PC boards or industry standard sockets
  • Excellent on/off contrast
  • Mechanically rugged
  • Flush mountable
  • Suitable for bar graph displays and backlighting
  • Kingbright type DE2/D
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)