• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KP-3216QBC-D SMD LED 1206 Blue 100 mcd 120 ° 20 mA 3.3 V

Image similar
Product type
SMD LED
Forward voltage U(F)
3.3 V
Forward current I(F)
20 mA
Type
1206
Light intensity I(V)
100 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2653 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.37
-49 %
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KP-3216QBC-D

Factory colour

Blue

Forward voltage U(F)

3.3 V

Forward current I(F)

20 mA

Type

1206

Light intensity I(V)

100 mcd

Wavelength

465 nm

Radiation angle

120°

Dim

(L x W x H) 1.6 x 3.2 x 1.1 mm

Length

1.6 mm

Width

3.2 mm

Height

1.1 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050403 Kingbright KP-3216QBC-D SMD LED 1206 Blue 100 mcd 120 ° 20 mA 3.3 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)