• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston CL32 FURY Beast RGB EXPO PC RAM kit DDR5 32 GB 2 x 16 GB Non-ECC 288-pin DIMM CL32 KF564C32BWEAK2-32

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston CL32 FURY Beast RGB EXPO PC RAM kit

  • 32 GB (2x 16 GB) DDR5 RAM
  • Clock rate
  • Voltage 1.4 V

Technical specifications

  • Operating temperature: 0 °C to 85 °C
  • Width 7.1 mm
  • Depth: 133.4 mm
  • Height: 42.2 mm
  • Weight: 90 g
  • Storage data transfer rate 6400 MT/s.
  • Advanced AMD profiles for overclocking (EXPO): Yes
  • Extended AMD profiles for overclocking (EXPO) Version: 1.0
Product type

PC RAM kit

RAM type

DDR5 RAM

Type

CL32 FURY Beast RGB EXPO

Memory

32 GB

Memory units

2

Memory size per module

16 GB

Configuration

288-pin DIMM

Specs

PC5-51200

Latencies

CL32

Data integrity check

Non-ECC

Features

Illuminated

Unbuffered

Factory colour

White

Operating voltage

1.4 V

Memory techology

DDR5

Range of use

PC

Memory size (RAM)

2 x 16 GB

Model

CL32 FURY BEAST RGB EXPO

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Improved RGB lighting with a new heatsink design
  • Patented Kingston FURY infrared sync technology™
  • Intel® XMP 3.0 certified
  • AMD EXPO certified
  • Tested by the world's leading motherboard manufacturers
  • Improved stability when overclocking
  • Plug N Play at 4.800 MT/s

What kind of DDR SDRAM are you looking for?